
Adjustable LDO regulator offering 350 mA output current with a low dropout voltage of 250 mV. Features high Power Supply Rejection Ratio (PSRR) and a wide input voltage range from 5.5 V to 40 V. Operates across a temperature range of -40°C to 150°C, with a maximum output voltage of 20 V and a reference voltage of 2.55 V. Packaged in a halogen-free, lead-free SOIC-8 narrow body for surface mounting, supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV47710DAJR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 6% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Quiescent Current | 50mA |
| Reference Voltage | 2.55V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV47710DAJR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCV47710DAJR2G
onsemi product discontinuance notice PD23056Z for various NCV, FDS, and FDG series parts. Last time buy date: October 1, 2020; last ship date: April 1, 2021.