
Adjustable positive linear voltage regulator, 350mA output current, 250mV dropout voltage. Features high 70dB PSRR, 3% accuracy, and a wide 5.5V to 40V input voltage range. Operates from -40°C to 150°C, with a 2.55V reference voltage. Packaged in a halogen-free, lead-free SOIC-8 EP surface mount case, supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi NCV47711PDAJR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV47711PDAJR2G technical specifications.
| Accuracy | 3% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Output Voltage | 20V |
| Max Supply Current | 50mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| Reference Voltage | 2.55V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV47711PDAJR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
