Onsemi NCV47721PAAJR2G technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 3.3 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.25 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV47721PAAJR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.