The NCV47722PAAJR2G is a 14-pin buffer/inverter driver IC from Onsemi. It operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. The device has a maximum supply voltage of 40V and a maximum supply current of 25mA. It is packaged in a 4.4mm x 5mm HTSSOP with 14 terminals. The IC is designed for automotive applications and is suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV47722PAAJR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV47722PAAJR2G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 4.4 |
| Supply Voltage-Max | 40 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV47722PAAJR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.