The NCV47821PAAJR2G is an adjustable linear voltage regulator with a maximum output voltage of 20.6V and a minimum output voltage of 3.201V. It can supply a maximum current of 0.3A and has an adjustable output. The device is packaged in a TSSOP-14 package and is compliant with AEC-Q100. It operates over a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCV47821PAAJR2G technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Number of Outputs | 2 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 20.6 |
| Output Current1-Max | 0.3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.25 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.