Onsemi NCV4949CDR2G technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.95 |
| Output Voltage1-Max | 5.05 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 40 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV4949CDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.