The NCV4949CPDR2G is a fixed linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 100mA. It operates from an input voltage range of 5.5V to 40V and has a maximum dropout voltage of 0.5V. The device is packaged in an HSOP-8 package and is qualified to AEC-Q100 automotive standards. It is suitable for use in applications where a stable and efficient voltage supply is required, such as in automotive and industrial control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV4949CPDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.95 |
| Output Voltage1-Max | 5.05 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 40 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV4949CPDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.