Sign in to ask questions about the Onsemi NCV500SN33T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV500SN33T1G technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV500SN33T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.