Onsemi NCV5104DR2G technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Supply Voltage-Nom | 15 |
| Screening Level | AEC-Q100 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV5104DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.