
The NCV51460SN33T1G is an automotive-grade voltage reference IC with a single output channel and a nominal output voltage of 1.33V. It has a JEDEC package code of R-PDSO-G3 and a terminal position of dual. The device operates over a temperature range of -40°C to 125°C and is available in a 2.9mm x 1.3mm SOP-8 package. The IC is designed for use in automotive applications and meets the AEC-Q100 standard.
Onsemi NCV51460SN33T1G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV51460SN33T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.