The NCV51705MNTWG is a 24-terminal quad buffer driver from Onsemi, operating within a -40°C to 125°C temperature range. It features a supply voltage of 10V to 22V and a maximum supply current of 18mA. The device is packaged in a 4x4mm HVSON-24 package and is compliant with AEC-Q100. It has a Schmitt trigger input characteristic and is suitable for use in automotive applications.
Onsemi NCV51705MNTWG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 20 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 22 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV51705MNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.