
Boost Converter, 280 kHz, 1.5 A, for Automotive, SOIC-8 Narrow Body, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCV5171EDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 28.2V |
| Min Output Voltage | 1.276V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Forward Converter |
| RoHS | Compliant |
No datasheet is available for this part.
