
The NCV5173EDR2G is a lead-free adjustable DC/DC controller from Onsemi, available in a SOIC-8 package. This device operates over a temperature range of -40°C to 150°C and meets RoHS compliance standards. It is suitable for use in a variety of converter topologies, including boost, flyback, SEPIC, and forward converters. The NCV5173EDR2G can handle a maximum input voltage of 30V and a minimum input voltage of 2.7V. It can deliver a maximum output current of 1.5A and a maximum output voltage of 27V.
Checking distributor stock and pricing after the page loads.
Onsemi NCV5173EDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 27V |
| Min Output Voltage | 1.276V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC, Forward Converter |
| RoHS | Compliant |
No datasheet is available for this part.
