
The NCV5500DTADJRKG is a single-output linear voltage regulator with adjustable output voltage, capable of delivering 500mA of output current. It operates from a minimum input voltage of 2.5V and a maximum input voltage of 16V, with a dropout voltage of 230mV. The device is packaged in a DPAK package, suitable for surface mount applications, and is rated for operation over a temperature range of -40°C to 125°C. The NCV5500DTADJRKG is compliant with RoHS regulations and is part of the Automotive, AEC-Q100 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV5500DTADJRKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV5500DTADJRKG technical specifications.
| Accuracy | 2.9% |
| Package/Case | DPAK |
| Dropout Voltage | 230mV |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV5500DTADJRKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
