
LDO Regulator, 250 mA, Low Dropout, DPAK 5 Center Lead Crop, 2500-REEL
Onsemi NCV5504DTRKG technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 250mV |
| Input Bias Current | 370uA |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
