
Ultra-low dropout linear voltage regulator, 3.0V fixed output, 150mA maximum output current. Features 40mV dropout voltage and 8uA quiescent current for efficient power management. Operates from 0V to 12V input voltage with 2% accuracy. Packaged in a compact TSOP-5 surface mount case, this RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Onsemi NCV551SN30T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV551SN30T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 40mV |
| Height | 1mm |
| Input Bias Current | 4uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV551SN30T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
