Positive fixed output linear voltage regulator, 3.2V, 150mA max output current. Features ultra-low dropout voltage of 40mV and ultra-low quiescent current of 8uA. Operating temperature range from -40°C to 125°C, with a maximum input voltage of 12V. Surface mount TSOP package, 1.5mm width, 3mm length, 1mm height, supplied on a 3000-piece tape and reel. 2% accuracy, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV551SN32T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 40mV |
| Height | 1mm |
| Input Bias Current | 4uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.2V |
| Max Supply Current | 8uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV551SN32T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCV551SN32T1G
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
