The NCV551SN33T1 is a low dropout linear regulator with a fixed output voltage of 3.3V and an output current of 150mA. It is available in a SOT-23-5 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 12V. It is not RoHS compliant and contains lead, making it suitable for applications where leaded components are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV551SN33T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Input Bias Current | 4uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 8uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV551SN33T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
