The NCV551SN36T1G is a 5-terminal dual linear voltage regulator from Onsemi. It operates from an input voltage range of 4.6V to 12V and provides a regulated output voltage of 3.6V with a maximum output current of 150mA. The device is packaged in a TSSOP-5 package and is qualified to AEC-Q100 automotive standards. It can withstand an operating temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.6 |
| Output Voltage1-Min | 3.492 |
| Output Voltage1-Max | 3.708 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.6 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.15 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |