
Ultra-low dropout linear voltage regulator, 5.0V fixed output, 150mA maximum output current. Features ultra-low quiescent current of 8µA and input bias current of 4µA. Operates with input voltages from 0V to 12V, maintaining 2% output voltage accuracy. Packaged in a compact 1mm height TSOP-5 surface mount package, supplied on a 3000-piece tape and reel. Designed for automotive applications with AEC-Q100 qualification.
Sign in to ask questions about the Onsemi NCV551SN50T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV551SN50T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Height | 1mm |
| Input Bias Current | 4uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Max Supply Current | 8uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV551SN50T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
