
Adjustable positive linear voltage regulator, 1.5A output current, 2.5V to 9V input voltage range, and 900mV to 7.7V adjustable output voltage. Features ultra-low quiescent current of 3mA, high 75dB Power Supply Rejection Ratio (PSRR), and low noise operation. Designed for surface mount applications with a 5-lead D2PAK package, operating from -40°C to 125°C. This lead-free, RoHS compliant component is supplied on an 800-piece tape and reel.
Onsemi NCV565D2TR4G technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 7.7V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 7.7V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 3mA |
| Reference Voltage | 927mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV565D2TR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
