
Adjustable LDO regulator offering 1A maximum output current and a wide input voltage range of 2V to 9V. Features low noise performance with a Power Supply Rejection Ratio (PSRR) of 65dB. Operates with a dropout voltage of 1V and provides adjustable output voltage from 900mV to 7.7V with 1% accuracy. Designed for surface mount applications in a compact DFN6 3x3.3x0.9mm package, supplied on a 3000-piece tape and reel. This AEC-Q100 qualified component is halogen-free, lead-free, and RoHS compliant.
Onsemi NCV5661MNADJT2G technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 7.7V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 900mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3mA |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV5661MNADJT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
