
Adjustable LDO regulator delivering up to 2A output current with 1% accuracy. Features a low dropout voltage of 1V and a maximum input voltage of 9V. Operates across a wide temperature range from -40°C to 125°C. Packaged in a 5-lead D2PAK for surface mounting, supplied on an 800-piece tape and reel. This RoHS and Halogen Free component offers positive polarity and an adjustable output voltage.
Onsemi NCV5662DSADJR4G technical specifications.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 900mV |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
No datasheet is available for this part.
