Adjustable positive linear voltage regulator IC, 3A output current, 900mV to 7.7V adjustable output voltage range. Features 0.2% accuracy, 1V dropout voltage, and 65dB PSRR. Operates from 2V to 9V input voltage, with a maximum output current of 3A. Packaged in a 5-lead D2PAK (TO-263-6) for surface mounting, supplied on an 800-piece tape and reel. Halogen-free and RoHS compliant, suitable for automotive applications.
Onsemi NCV5663DSADJR4G technical specifications.
| Accuracy | 0.2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 1V |
| Halogen Free | Halogen Free |
| Height | 9.347mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Min Current Limit | 3A |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 7.7V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 900mV |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 3mA |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4.572mm |
| RoHS | Compliant |
No datasheet is available for this part.
