Isolated IGBT gate driver, AEC-Q100 qualified for automotive applications. Features high current and high efficiency operation with internal galvanic isolation. This 16-terminal device offers a nominal supply voltage of 15V, with a maximum of 24V, and a maximum supply current of 6A. Operating temperature range spans from -40°C to 125°C. The component is housed in a R-PDSO-G16 package with dimensions of 10.3mm length and 7.5mm width.
Checking distributor stock and pricing after the page loads.
Onsemi NCV57001DWR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Max | 24 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER |
| Input Characteristics | GATED |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.