
This 16-channel IGBT driver from Onsemi operates within a temperature range of -40 to 125 degrees Celsius. It features a dual terminal position and is designed for automotive applications, meeting AEC-Q100 standards. The device has a nominal supply voltage of 15V, with a minimum and maximum voltage of 13.2V and 20V, respectively. It is packaged in a 16-pin R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length.
Onsemi NCV5700DR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 13.2 |
| Supply Voltage-Max | 20 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV5700DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.