The NCV5701BDR2G is an automotive-grade IGBT driver IC with a single function and 8 terminals. It operates within a temperature range of -40 to 125°C and is packaged in a SOP8 package with dimensions of 3.9mm width and 4.9mm length. The device has a nominal supply voltage of 15V and a maximum supply current of 1.5mA. It meets AEC-Q100 screening level and features standard input characteristics.
Onsemi NCV5701BDR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 13.5 |
| Supply Voltage-Max | 20 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED IGBT DRIVER |
| Input Characteristics | STANDARD |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV5701BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.