
Adjustable LDO Regulator, 1.5A output current, featuring a low dropout voltage of 300mV and fast transient response. Operates with an input voltage range from 2.24V to 13.5V, providing an adjustable output voltage from 1.24V up to 13V. This positive voltage regulator offers 1.5% accuracy and is housed in a 5-lead D2PAK (TO-263-6) surface-mount package. Designed for automotive applications with a wide operating temperature range of -40°C to 125°C, it is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi NCV59152DSADJR4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV59152DSADJR4G technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 2.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 13V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.259V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV59152DSADJR4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
