
The NCV59301DS50R4G is a linear voltage regulator with an output voltage of 5V and a maximum output current of 3A. It is packaged in a TO-263-6 surface mount package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The regulator is RoHS compliant and halogen free. It has a dropout voltage of 300mV and is accurate to 1.5%.
Onsemi NCV59301DS50R4G technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV59301DS50R4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
