Automotive-grade LDO regulator, 3A output current, adjustable output voltage from 1.8V to 13V. Features 300mV dropout voltage, 1% accuracy, and high PSRR with fast transient response. Operates from 2.24V to 13.5V input, with a wide temperature range of -40°C to 125°C. Packaged in a 5-lead D2PAK (TO-263-6) for surface mounting, supplied on an 800-piece tape and reel. Halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Height | 9.347mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 2.24V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.252V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4.572mm |
| RoHS | Compliant |
