This 1-channel linear voltage regulator has a nominal output voltage of 1.01V and a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The regulator has a fixed output voltage and a maximum dropout voltage of 0.195V.
Onsemi NCV59745AMW100TAG technical specifications.
| Number of Terminals | 20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.25 |
| Output Voltage1-Min | 0.99 |
| Output Voltage1-Max | 1.01 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 1 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.105 |
| Output Voltage1-Nom | 1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.195 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV59745AMW100TAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.