
100 mA LDO regulator with a fixed 3.1V output voltage. Features a low dropout voltage of 210mV and a quiescent current of 90µA. Designed for surface mounting in an SC-88A (SC-70-5 / SOT-353) package, measuring 2.2mm x 1.35mm x 1mm. Operates with a maximum input voltage of 6V and across an industrial temperature range of -40°C to 125°C. This positive polarity regulator offers 2% accuracy and is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi NCV612SQ31T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV612SQ31T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 210mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV612SQ31T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
