The NCV6356CMTWTXG is an automotive DC/DC controller from Onsemi, featuring a temperature grade of AUTOMOTIVE and a maximum operating temperature of 125°C. It has 10 terminals and a dual terminal position. The device is packaged in a DFN-10 package type. It operates within an input voltage range of 2.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV6356CMTWTXG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV6356CMTWTXG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV6356CMTWTXG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.