The NCV6356QMTWTXG is an automotive DC/DC controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a width of 3mm. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It can handle input voltages ranging from 2.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
Onsemi NCV6356QMTWTXG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.