AEC-Q100 qualified, 4-terminal fixed positive LDO regulator with a 2.5V nominal output voltage. Features a 0.5V maximum dropout voltage and a 0.1A maximum output current. Input voltage range is 3.5V to 6V, with output voltage tolerance of 2.5%. Operating temperature range from -40°C to 125°C. Packaged in a compact SC-70/SC-82AB (PDSO4) with a JEDEC package code of R-PDSO-G4.
Onsemi NCV663SQ25T1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.388 |
| Output Voltage1-Max | 2.613 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV663SQ25T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.