The NCV70628MW001R2G is a quad motor driver IC from Onsemi, featuring a supply voltage range of 5.5V to 29V. It has 32 terminals in a quad terminal position and is packaged in a 5x5mm HVQCCN package. The IC is designed for use in power management applications and is suitable for motor drivers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCV70628MW001R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV70628MW001R2G technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 7 |
| Supply Voltage-Max (Vsup) | 29 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV70628MW001R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.