
8 Channel Low-Side Relay Driver, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Onsemi NCV7240ADPR2G
Product discontinuance notice for onsemi NCV7240A, recommending the NCV7240B as a drop-in replacement with improved performance.