
Eight-channel low-side relay driver with SPI interface, featuring 600mA maximum output current per channel and 1.5 Ohm on-state resistance. Operates from -40°C to 150°C with over-temperature fault protection. Surface mountable in an SSOP package, this component is lead-free and RoHS compliant, supplied in a 2500-piece tape and reel.
Onsemi NCV7240DPR2G technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Height | 1.5mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| On-State Resistance | 1.5R |
| Output Configuration | Low Side |
| Output Current per Channel | 600mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5mA |
| Turn-Off Delay Time | 50us |
| Turn-On Delay Time | 50000ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7240DPR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
