
LIN Transceiver, SOIC-8 Narrow Body package, featuring a single transceiver with one driver and one receiver. Operates with a supply voltage range of 5V to 27V, typically 12V, and a low operating supply current of 1.6mA, with a maximum of 8mA. Supports data rates up to 20Kbps with a propagation delay of 6µs. Designed for a wide operating temperature range from -40°C to 125°C, this lead-free and RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi NCV7321D10R2G technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
