
Automotive LIN transceiver supporting 20 kBd data rates. Features a single power supply from 5 V to 27 V, with typical operation at 9 V, 12 V, 15 V, 18 V, or 24 V. This 8-pin SOIC N package, with gull-wing leads, is designed for surface mounting and offers an external wake-up pin. Operating temperature range is -40 °C to 125 °C.
Sign in to ask questions about the Onsemi NCV7321D11G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV7321D11G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| LIN Bus Wake-up Capable | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| External Wake-up Pin | Yes |
| Maximum Data Rate | 20kBd |
| Maximum Single Supply Voltage | 27V |
| Maximum Supply Current | 8mA |
| Minimum Single Supply Voltage | 5V |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 9|12|15|18|24V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCV7321D11G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.