
Automotive LIN transceiver featuring 20 kBd maximum data rate and single supply operation from 5 V to 27 V. This 8-pin SOIC N surface-mount integrated circuit offers an external wake-up pin and operates within a -40 °C to 125 °C temperature range. The narrow body plastic package has a 1.27 mm pin pitch and dimensions of 5 mm (L) x 4 mm (W) x 1.5 mm (H).
Sign in to ask questions about the Onsemi NCV7321D11R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV7321D11R2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| LIN Bus Wake-up Capable | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| External Wake-up Pin | Yes |
| Maximum Data Rate | 20kBd |
| Maximum Single Supply Voltage | 27V |
| Maximum Supply Current | 8mA |
| Minimum Single Supply Voltage | 5V |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 9|12|15|18|24V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCV7321D11R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.