The NCV7321D12R2G is an 8-channel bus transceiver from Onsemi, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 12V and a maximum supply current of 8mA. The device is packaged in a R-PDSO-G8 SOP package, measuring 3.9mm in width and 4.9mm in length. The NCV7321D12R2G is compliant with AEC-Q100, making it suitable for automotive applications.
Sign in to ask questions about the Onsemi NCV7321D12R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV7321D12R2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 12 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCV7321D12R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.