
Automotive CAN transceiver supporting 1Mbps data rates and ISO 11898-2, ISO 11898-5, and SAE J2284 standards. Features normal and standby power-down modes with a 5V typical operating voltage (4.75V to 5.25V range). Housed in an 8-pin SOIC N surface-mount package with gull-wing leads, measuring 5mm x 4mm x 1.5mm.
Onsemi NCV7340D12R2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Category | Transceiver |
| Maximum Data Rate | 1Mbps |
| Standard Supported | ISO 11898-2|ISO 11898-5|SAE J2284 |
| Number of Transceivers | 1 |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Power Down Mode | Normal|Standby |
| Maximum Supply Current | 75mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCV7340D12R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.