Onsemi NCV7340D14R2G technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7340D14R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
