
The NCV7344AD13R2G is an 8-channel interface IC from Onsemi, designed for automotive applications. It operates within a temperature range of -40°C to 150°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 70mA and is packaged in a SOIC-8 format. It meets the AEC-Q100 screening level for automotive reliability.
Checking distributor stock and pricing after the page loads.
Onsemi NCV7344AD13R2G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.9 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.