
High-speed, low-power CAN transceiver for automotive applications. Features a 1Mbps data rate and operates over a wide temperature range of -40°C to 125°C. This half-duplex interface IC supports a single transceiver with one transmit and one receive buffer, powered by a 4.5V to 5.5V supply. Packaged in a lead-free SOIC for surface mounting, it is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Height | 1.5mm |
| Interface | CAN |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Operating Supply Current | 75mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 245ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Simplex/Duplex | Half Duplex |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
