
System Basis Chip with LIN and LDO Regulator 3.3 V, SOIC-14 NB, 3000-REEL
Onsemi NCV7420D23R2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Weight | 0.011923oz |
| RoHS | Compliant |
No datasheet is available for this part.
