
The NCV7420D26R2G is a single channel interface IC from Onsemi, packaged in a SOIC-14 package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device has a maximum supply voltage of 26V and a minimum supply voltage of 6V, with an operating supply current of 20uA at 12V. The IC has a propagation delay of 6us and is available in a tape and reel packaging format with a quantity of 3000 units.
Sign in to ask questions about the Onsemi NCV7420D26R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCV7420D26R2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 6V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6us |
| RoHS Compliant | Yes |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7420D26R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
