
System Basis Chip with LIN and 150 mA LDO Regulator 3.3 V Regulator, SOIC 16 LEAD WIDE BODY, EXPOSED PAD, 1500-REEL
Onsemi NCV7425DW0R2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCV7425 |
| Supply Current | 1.6mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7425DW0R2G to view detailed technical specifications.
No datasheet is available for this part.
