The NCV7425DW5R2G is a telecom IC with a single transceiver, operating within a 5V to 28V supply voltage range and a maximum supply current of 1.6mA. It is packaged in a SOIC package with dimensions of 2.55mm in height, 7.6mm in width, and 10.45mm in length. The IC is designed to operate within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in a tape and reel packaging with 1500 units per package.
Checking distributor stock and pricing after the page loads.
Onsemi NCV7425DW5R2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NCV7425 |
| Supply Current | 1.6mA |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
